Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron A22E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 2NC, IP65

Номер на артикул на RS: 757-9095Марка: Omron№ по каталога на производителя: A22EL-M-24A-02
brand-logo

Технически документи

Спецификации

Brand

Omron

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Twist Release

Series

A22E

Illuminated

Yes

IP Rating

IP65

Colour

Red

Auxiliary Contacts

NO

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Series

A22E

Push Button Material

Plastic

Страна на произход

Japan

Детайли за продукта

A22E Series Emergency Stop Switch

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 794-8823, 549-479, 794-8827, 794-8820, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092, 794-8811 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)

Approvals

UL, cUL, TUV, CCC.

Standards

UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.

Информацията за складовите наличности временно не е налична.

€ 89,26

€ 89,26 Всеки (ex VAT)

Omron A22E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 2NC, IP65

€ 89,26

€ 89,26 Всеки (ex VAT)

Omron A22E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 2NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Twist Release

Series

A22E

Illuminated

Yes

IP Rating

IP65

Colour

Red

Auxiliary Contacts

NO

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Series

A22E

Push Button Material

Plastic

Страна на произход

Japan

Детайли за продукта

A22E Series Emergency Stop Switch

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 794-8823, 549-479, 794-8827, 794-8820, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092, 794-8811 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)

Approvals

UL, cUL, TUV, CCC.

Standards

UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.