Omron A22E Series, Twist Release, Emergency Stop Push Button Head 30mm Diameter

Номер на артикул на RS: 746-7166Марка: Omron№ по каталога на производителя: A22E-S
brand-logo
Преглед на всички в Emergency Stop Push Button Heads

Технически документи

Спецификации

Brand

Omron

Series

A22E

Cutout Diameter

22mm

Manufacturer k.i.m.

Omron

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP65

Illuminated

No

Push Button Diameter

30mm

Страна на произход

Japan

Детайли за продукта

A22E Series Emergency Stop Switch

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 794-8823, 549-479, 794-8827, 794-8820, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092, 794-8811 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)

Approvals

UL, cUL, TUV, CCC.

Standards

UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.

€ 29,14

€ 29,14 Всеки (ex VAT)

Omron A22E Series, Twist Release, Emergency Stop Push Button Head 30mm Diameter

€ 29,14

€ 29,14 Всеки (ex VAT)

Omron A22E Series, Twist Release, Emergency Stop Push Button Head 30mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Omron

Series

A22E

Cutout Diameter

22mm

Manufacturer k.i.m.

Omron

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP65

Illuminated

No

Push Button Diameter

30mm

Страна на произход

Japan

Детайли за продукта

A22E Series Emergency Stop Switch

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 794-8823, 549-479, 794-8827, 794-8820, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092, 794-8811 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)

Approvals

UL, cUL, TUV, CCC.

Standards

UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.