Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, SPDT, IP65

Технически документи
Спецификации
Brand
OmronMounting Type
Panel Mount
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Series
A22E
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Auxiliary Contacts
NO
Pole and Throw Configuration
SPST
Housing Colour
Grey, Yellow
Push Button Material
Plastic
Distrelec Product Id
30136689
€ 81,00
€ 81,00 Всеки (ex VAT)
1
€ 81,00
€ 81,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronMounting Type
Panel Mount
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Series
A22E
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Auxiliary Contacts
NO
Pole and Throw Configuration
SPST
Housing Colour
Grey, Yellow
Push Button Material
Plastic
Distrelec Product Id
30136689