Технически документи
Спецификации
Brand
OmronIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
A16
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
DPDT
Push Button Style
Square
IP Rating
IP65
Push Button Material
Polycarbonate
Manufacturer Part No.
A165L-AWM-24D-2
Terminal Type
PCB Pin
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Детайли за продукта
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
€ 54,33
€ 54,33 Всеки (ex VAT)
1
€ 54,33
€ 54,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
A16
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
DPDT
Push Button Style
Square
IP Rating
IP65
Push Button Material
Polycarbonate
Manufacturer Part No.
A165L-AWM-24D-2
Terminal Type
PCB Pin
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Детайли за продукта
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1


