Технически документи
Спецификации
Brand
OmronNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
5 A @ 125 V ac
IP Rating
IP65
Key Type
Flat
Terminal Type
Solder
Bezel Shape
Rectangular
Key Index Angle
90°
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +55°C
Mechanical Life
250000Operations
Maximum Operating Temperature
+55°C
Детайли за продукта
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
€ 47,17
€ 47,17 Всеки (ex VAT)
1
€ 47,17
€ 47,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 47,17 |
10 - 49 | € 44,81 |
50 - 99 | € 40,80 |
100+ | € 38,78 |
Технически документи
Спецификации
Brand
OmronNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
5 A @ 125 V ac
IP Rating
IP65
Key Type
Flat
Terminal Type
Solder
Bezel Shape
Rectangular
Key Index Angle
90°
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +55°C
Mechanical Life
250000Operations
Maximum Operating Temperature
+55°C
Детайли за продукта
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1