Omron A165E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65

Номер на артикул на RS: 757-9070Марка: Omron№ по каталога на производителя: A165E-LS-24D-02
brand-logo

Технически документи

Спецификации

Brand

Omron

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2NC

Voltage Rating

24V ac/dc

Push Button Actuation

Twist Release

Illuminated

Yes

Series

A165E

IP Rating

IP65

Colour

Red

Supply Current

5A

Depth

48.5mm

Auxiliary Contacts

NO

Width

18mm

Push Button Diameter

30mm

Pole and Throw Configuration

DPST

Switch Operation

Turn To Reset

Push Button Material

Plastic

Страна на произход

Japan

Детайли за продукта

A165E Series Emergency Stop Switch

The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.

Push to lock, turn to reset
Direct opening mechanism with minimum contact separation of 3mm in accordance with EN60947-5-1
Safety lock mechanism prevents misuse (no tampering in accordance with EN418)
Short mounting depth, less than 28.5mm below panel
30mm pushbutton head
IP65 protection
Blank name plate available separately, yellow vinyl chloride

Approvals

UL, cUL

Standards

EN418, EN60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,29

€ 81,29 Всеки (ex VAT)

Omron A165E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65

€ 81,29

€ 81,29 Всеки (ex VAT)

Omron A165E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2NC

Voltage Rating

24V ac/dc

Push Button Actuation

Twist Release

Illuminated

Yes

Series

A165E

IP Rating

IP65

Colour

Red

Supply Current

5A

Depth

48.5mm

Auxiliary Contacts

NO

Width

18mm

Push Button Diameter

30mm

Pole and Throw Configuration

DPST

Switch Operation

Turn To Reset

Push Button Material

Plastic

Страна на произход

Japan

Детайли за продукта

A165E Series Emergency Stop Switch

The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.

Push to lock, turn to reset
Direct opening mechanism with minimum contact separation of 3mm in accordance with EN60947-5-1
Safety lock mechanism prevents misuse (no tampering in accordance with EN418)
Short mounting depth, less than 28.5mm below panel
30mm pushbutton head
IP65 protection
Blank name plate available separately, yellow vinyl chloride

Approvals

UL, cUL

Standards

EN418, EN60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от