Omron Indicator Light, Clear, 6 V ac/dc, 60 mA

Номер на артикул на RS: 198-696Марка: Omron№ по каталога на производителя: A165
brand-logo

Технически документи

Спецификации

Brand

Omron

Voltage Rating

6 V ac/dc

Current Rating

60 mA

Lens Colour

Clear

Страна на произход

Japan

Детайли за продукта

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

Може да се интересувате от
Omron Yellow LED Indicator Lamp, 5V dc
€ 7,283Each (In a Pack of 3) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Omron Indicator Light, Clear, 6 V ac/dc, 60 mA

P.O.A.

Each (In a Pack of 5) (ex VAT)

Omron Indicator Light, Clear, 6 V ac/dc, 60 mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Omron Yellow LED Indicator Lamp, 5V dc
€ 7,283Each (In a Pack of 3) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Voltage Rating

6 V ac/dc

Current Rating

60 mA

Lens Colour

Clear

Страна на произход

Japan

Детайли за продукта

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

Може да се интересувате от
Omron Yellow LED Indicator Lamp, 5V dc
€ 7,283Each (In a Pack of 3) (ex VAT)