Технически документи
Спецификации
Brand
OmronVoltage Rating
24V dc
Light Output Colour
Yellow
Lamp Type
LED
Current Rating
10mA
Страна на произход
Japan
Детайли за продукта
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
€ 22,09
€ 7,363 Each (In a Pack of 3) (ex VAT)
3
€ 22,09
€ 7,363 Each (In a Pack of 3) (ex VAT)
3
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
3 - 132 | € 7,363 | € 22,09 |
135 - 447 | € 7,188 | € 21,56 |
450+ | € 6,993 | € 20,98 |
Технически документи
Спецификации
Brand
OmronVoltage Rating
24V dc
Light Output Colour
Yellow
Lamp Type
LED
Current Rating
10mA
Страна на произход
Japan
Детайли за продукта
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA