Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP00
Maximum Current
20A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
Screw
Series
A
Action Type
Snap Action
Length
49.2mm
Width
17.45mm
Maximum Operating Temperature
+85°C
Standards Met
CSA
Depth
29.4mm
Minimum Operating Temperature
-25°C
Operating Force
3.92 → 6.13 N
Mechanical Life
1000000Operations
Mounting Orientation
Panel, Side
Детайли за продукта
A20 Series
The A20 Series of Switches from Omron
High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated
€ 12,86
€ 12,86 Всеки (ex VAT)
1
€ 12,86
€ 12,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP00
Maximum Current
20A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
Screw
Series
A
Action Type
Snap Action
Length
49.2mm
Width
17.45mm
Maximum Operating Temperature
+85°C
Standards Met
CSA
Depth
29.4mm
Minimum Operating Temperature
-25°C
Operating Force
3.92 → 6.13 N
Mechanical Life
1000000Operations
Mounting Orientation
Panel, Side
Детайли за продукта
A20 Series
The A20 Series of Switches from Omron
High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated