Omron Conductive Level Controller - DIN Rail, 230 V ac 1

Номер на артикул на RS: 303-0414Марка: Omron№ по каталога на производителя: 61FGPN8230AC
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Inputs

1

Mounting Style

DIN Rail

Probe Voltage

8V ac

Supply Voltage

230 V ac

Overall Length

84mm

Overall Width

38mm

Overall Depth

49.4mm

Response Time

80 ms, 160 ms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Standards Met

CE

Страна на произход

Japan

Детайли за продукта

Plug-in Conductive Level Controller

Compact units for single or two-point level control of purified or sewage water
Single level control; relay de-energises when liquid level drops below the set level electrode
Two point level control; relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode
Operating resistance; 4kΩ ON
Max. lead length to probe; 1km
Dimensions: H84mm, W38mm, D49.4mm

Approvals

UL, CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Conductive Level Controller - DIN Rail, 230 V ac 1

P.O.A.

Omron Conductive Level Controller - DIN Rail, 230 V ac 1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Number of Inputs

1

Mounting Style

DIN Rail

Probe Voltage

8V ac

Supply Voltage

230 V ac

Overall Length

84mm

Overall Width

38mm

Overall Depth

49.4mm

Response Time

80 ms, 160 ms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Standards Met

CE

Страна на произход

Japan

Детайли за продукта

Plug-in Conductive Level Controller

Compact units for single or two-point level control of purified or sewage water
Single level control; relay de-energises when liquid level drops below the set level electrode
Two point level control; relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode
Operating resistance; 4kΩ ON
Max. lead length to probe; 1km
Dimensions: H84mm, W38mm, D49.4mm

Approvals

UL, CSA

Може да се интересувате от