Omron Level Controller - DIN Rail Mount, 24 V ac

Номер на артикул на RS: 510-9310Марка: Omron№ по каталога на производителя: 61F-D21T-V1-24VAC
brand-logo

Технически документи

Спецификации

Brand

Omron

Mounting Style

DIN Rail Mount

Probe Voltage

6V

Supply Voltage

24 V ac

Overall Length

100mm

Overall Width

22.5mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Детайли за продукта

61F-D Level Control Relay

For controlling the level of conducting liquids in tanks and containers
22.5mm width, DIN rail mounting or mounting by M4 screws
One or two probe operation
Selectable operation: filling or emptying
Output timer to stop relay chattering, adjustable from 0.1 to 10 seconds
Outputs can be set to self-hold at ON or OFF using self-holding circuits
Compatible with Omron range of electrodes, typical stock number 354-290

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Level Controller - DIN Rail Mount, 24 V ac

P.O.A.

Omron Level Controller - DIN Rail Mount, 24 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Mounting Style

DIN Rail Mount

Probe Voltage

6V

Supply Voltage

24 V ac

Overall Length

100mm

Overall Width

22.5mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Детайли за продукта

61F-D Level Control Relay

For controlling the level of conducting liquids in tanks and containers
22.5mm width, DIN rail mounting or mounting by M4 screws
One or two probe operation
Selectable operation: filling or emptying
Output timer to stop relay chattering, adjustable from 0.1 to 10 seconds
Outputs can be set to self-hold at ON or OFF using self-holding circuits
Compatible with Omron range of electrodes, typical stock number 354-290

Може да се интересувате от