Omron Rope Pull Switch Cable, 10m

Номер на артикул на RS: 757-9128Марка: Omron№ по каталога на производителя: 44506-2710 RK10
brand-logo
Преглед на всички в Rope Pull Switch Cable

Технически документи

Спецификации

Brand

Omron

Length

10m

Страна на произход

United Kingdom

Детайли за продукта

ER Series Rope Pull Emergency Stop Switch

The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.

Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch

Може да се интересувате от
Omron Rope Pull Switch Cable, 10m
P.O.A.Всеки (ex VAT)
Omron RK20 Rope Kit for ER5018 Series
P.O.A.Всеки (ex VAT)

€ 123,36

€ 123,36 Всеки (ex VAT)

Omron Rope Pull Switch Cable, 10m

€ 123,36

€ 123,36 Всеки (ex VAT)

Omron Rope Pull Switch Cable, 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Omron Rope Pull Switch Cable, 10m
P.O.A.Всеки (ex VAT)
Omron RK20 Rope Kit for ER5018 Series
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Length

10m

Страна на произход

United Kingdom

Детайли за продукта

ER Series Rope Pull Emergency Stop Switch

The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.

Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch

Може да се интересувате от
Omron Rope Pull Switch Cable, 10m
P.O.A.Всеки (ex VAT)
Omron RK20 Rope Kit for ER5018 Series
P.O.A.Всеки (ex VAT)