Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 5.0 A, 3G3MX2 Series

Номер на артикул на RS: 705-1737Марка: Omron№ по каталога на производителя: 3G3MX2AB007ECHN
brand-logo

Технически документи

Спецификации

Brand

Omron

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

5.0 A

For Use With

AC Motors

Series

3G3MX2

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

Control Panel

Yes

Overall Depth

170.5mm

Overall Length

128mm

Overall Width

108mm

Детайли за продукта

Omron MX2 Single and Three Phase Input

Specifically created for your application, the MX2 was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.

Features and benefits

Up to 15 kW
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board
Fieldbus communications: Modbus, DeviceNet, Profibus, Componet, Ethercat, ML-II and CanOpen

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 494,66

€ 494,66 Всеки (ex VAT)

Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 5.0 A, 3G3MX2 Series

€ 494,66

€ 494,66 Всеки (ex VAT)

Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 5.0 A, 3G3MX2 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

5.0 A

For Use With

AC Motors

Series

3G3MX2

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

Control Panel

Yes

Overall Depth

170.5mm

Overall Length

128mm

Overall Width

108mm

Детайли за продукта

Omron MX2 Single and Three Phase Input

Specifically created for your application, the MX2 was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.

Features and benefits

Up to 15 kW
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board
Fieldbus communications: Modbus, DeviceNet, Profibus, Componet, Ethercat, ML-II and CanOpen

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Може да се интересувате от