Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Surface Mount Signal Relay, 5V Coil, 1A Switching Current, DPDT

Номер на артикул на RS: 285-8143Марка: Omron№ по каталога на производителя: 30118695Distrelec Article No.: 30118695
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Switching Current

1A

Distrelec Product Id

30118695

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,49

€ 4,49 Всеки (ex VAT)

Omron Surface Mount Signal Relay, 5V Coil, 1A Switching Current, DPDT

€ 4,49

€ 4,49 Всеки (ex VAT)

Omron Surface Mount Signal Relay, 5V Coil, 1A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Switching Current

1A

Distrelec Product Id

30118695

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more