OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 302 x 272 x 101mm

Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
302 mm
External Width
272 mm
External Height
101 mm
External Dimensions
302 x 272 x 101mm
Sloped Front
Yes
Colour
Grey, White
Series
DATEC
Страна на произход
Germany
Детайли за продукта
Terminal Case with Rear Chamber and Removable Lid
Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54
The Terminal Case with Rear Chamber and Removable Lid provides IP54 protection
€ 161,61
€ 161,61 Всеки (ex VAT)
1
€ 161,61
€ 161,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
302 mm
External Width
272 mm
External Height
101 mm
External Dimensions
302 x 272 x 101mm
Sloped Front
Yes
Colour
Grey, White
Series
DATEC
Страна на произход
Germany
Детайли за продукта
Terminal Case with Rear Chamber and Removable Lid
Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54
The Terminal Case with Rear Chamber and Removable Lid provides IP54 protection