Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
160 mm
External Width
260 mm
External Height
74 mm
External Dimensions
160 x 260 x 74mm
Colour
White
IP Rating
IP40
Series
Multitec
Ventilated
Yes
Страна на произход
Germany
Детайли за продукта
Meditec Cases
Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet
€ 83,48
€ 83,48 Всеки (ex VAT)
1
€ 83,48
€ 83,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
160 mm
External Width
260 mm
External Height
74 mm
External Dimensions
160 x 260 x 74mm
Colour
White
IP Rating
IP40
Series
Multitec
Ventilated
Yes
Страна на произход
Germany
Детайли за продукта
Meditec Cases
Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet