OKW Smart case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140 x 63 x 31mm

Номер на артикул на RS: 338-1267Марка: OKW№ по каталога на производителя: A9067109+A9190002
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Brand

OKW

Body Material

ABS

External Length

140 mm

External Width

63 mm

External Height

31 mm

Integral Battery Compartment

Yes

IP Rating

IP40

Colour

White

External Dimensions

140 x 63 x 31mm

Series

Smart case

Keypad Recess

Yes

Страна на произход

Germany

Детайли за продукта

Remote Control

ABS Pocket cases with ergonomic profiles
Size XS (see cases with a height of 20mm) with key ring, PCB mountable inside
Size M and L (see cases with a height of 24mm and H32mm) with recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,95

€ 32,95 Всеки (ex VAT)

OKW Smart case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140 x 63 x 31mm

€ 32,95

€ 32,95 Всеки (ex VAT)

OKW Smart case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140 x 63 x 31mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

OKW

Body Material

ABS

External Length

140 mm

External Width

63 mm

External Height

31 mm

Integral Battery Compartment

Yes

IP Rating

IP40

Colour

White

External Dimensions

140 x 63 x 31mm

Series

Smart case

Keypad Recess

Yes

Страна на произход

Germany

Детайли за продукта

Remote Control

ABS Pocket cases with ergonomic profiles
Size XS (see cases with a height of 20mm) with key ring, PCB mountable inside
Size M and L (see cases with a height of 24mm and H32mm) with recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)

Може да се интересувате от