OKW Grey, White ABS Plug Case, 120 x 65 x 55mm

Номер на артикул на RS: 583-432Марка: OKW№ по каталога на производителя: A9022465
brand-logo

Технически документи

Спецификации

Brand

OKW

External Dimensions

120 x 65 x 55mm

Body Material

ABS

Colour

Grey, White

External Height

55 mm

External Length

120 mm

External Width

65 mm

Страна на произход

Germany

Детайли за продукта

Plug housing, IP40

German plug design
Plug housing with direct mains connection
The live parts and entire housing are made of flame-retardant PC / ABS (UL 94 V-0)
For converting the voltage or for regulating the power supply for other devices, e.g. control switches, distributors

€ 48,02

€ 48,02 Всеки (ex VAT)

OKW Grey, White ABS Plug Case, 120 x 65 x 55mm

€ 48,02

€ 48,02 Всеки (ex VAT)

OKW Grey, White ABS Plug Case, 120 x 65 x 55mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

OKW

External Dimensions

120 x 65 x 55mm

Body Material

ABS

Colour

Grey, White

External Height

55 mm

External Length

120 mm

External Width

65 mm

Страна на произход

Germany

Детайли за продукта

Plug housing, IP40

German plug design
Plug housing with direct mains connection
The live parts and entire housing are made of flame-retardant PC / ABS (UL 94 V-0)
For converting the voltage or for regulating the power supply for other devices, e.g. control switches, distributors