Технически документи
Спецификации
Brand
OKWExternal Dimensions
100 x 50 x 40mm
Body Material
ABS
Colour
Grey
External Height
40 mm
External Length
100 mm
External Width
50 mm
Plug Type
Male 2P+T
Страна на произход
Germany
Детайли за продукта
Plug housing, IP40
German plug design
Plug housing with direct mains connection
The live parts and entire housing are made of flame-retardant PC / ABS (UL 94 V-0)
For converting the voltage or for regulating the power supply for other devices, e.g. control switches, distributors
€ 25,13
€ 25,13 Всеки (ex VAT)
1
€ 25,13
€ 25,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OKWExternal Dimensions
100 x 50 x 40mm
Body Material
ABS
Colour
Grey
External Height
40 mm
External Length
100 mm
External Width
50 mm
Plug Type
Male 2P+T
Страна на произход
Germany
Детайли за продукта
Plug housing, IP40
German plug design
Plug housing with direct mains connection
The live parts and entire housing are made of flame-retardant PC / ABS (UL 94 V-0)
For converting the voltage or for regulating the power supply for other devices, e.g. control switches, distributors