Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
120 mm
External Width
150 mm
External Height
63 mm
External Dimensions
120 x 150 x 63mm
Sloped Front
Yes
Colour
Black
Series
Comtec
Страна на произход
Germany
Детайли за продукта
COMTEC Ergonomic Sloping Front Enclosures
The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.
Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005
€ 45,39
€ 45,39 Всеки (ex VAT)
1
€ 45,39
€ 45,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
120 mm
External Width
150 mm
External Height
63 mm
External Dimensions
120 x 150 x 63mm
Sloped Front
Yes
Colour
Black
Series
Comtec
Страна на произход
Germany
Детайли за продукта
COMTEC Ergonomic Sloping Front Enclosures
The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.
Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005