OKW Comtec Series White ABS Desktop Enclosure, Sloped Front, 120 x 150 x 63mm

Номер на артикул на RS: 819-4055Марка: OKW№ по каталога на производителя: A0612107
brand-logo
Преглед на всички в Настолни корпуси

Технически документи

Спецификации

Brand

OKW

Body Material

ABS

External Length

120 mm

External Width

150 mm

External Height

63 mm

External Dimensions

120 x 150 x 63mm

Sloped Front

Yes

Colour

White

Series

Comtec

Страна на произход

Germany

Детайли за продукта

COMTEC Ergonomic Sloping Front Enclosures

The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005

Информацията за складовите наличности временно не е налична.

P.O.A.

OKW Comtec Series White ABS Desktop Enclosure, Sloped Front, 120 x 150 x 63mm

P.O.A.

OKW Comtec Series White ABS Desktop Enclosure, Sloped Front, 120 x 150 x 63mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

OKW

Body Material

ABS

External Length

120 mm

External Width

150 mm

External Height

63 mm

External Dimensions

120 x 150 x 63mm

Sloped Front

Yes

Colour

White

Series

Comtec

Страна на произход

Germany

Детайли за продукта

COMTEC Ergonomic Sloping Front Enclosures

The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005