Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
190 mm
External Width
138 mm
External Height
54 mm
External Dimensions
190 x 138 x 54mm
Sloped Front
Yes
Colour
White
Series
DeskCase 138
Страна на произход
Germany
Детайли за продукта
Sloped Desktop Cases
2-part case with sloped, recessed face
Recessed panel is 171 x 116 (47mm high case) and 120 x 166 (53mm high case)
PCB guides in lower side walls
Mounting bosses and knockout holes in base
€ 42,35
€ 42,35 Всеки (ex VAT)
1
€ 42,35
€ 42,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OKWBody Material
ABS
External Length
190 mm
External Width
138 mm
External Height
54 mm
External Dimensions
190 x 138 x 54mm
Sloped Front
Yes
Colour
White
Series
DeskCase 138
Страна на произход
Germany
Детайли за продукта
Sloped Desktop Cases
2-part case with sloped, recessed face
Recessed panel is 171 x 116 (47mm high case) and 120 x 166 (53mm high case)
PCB guides in lower side walls
Mounting bosses and knockout holes in base