Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 200 x 110 x 60mm

Номер на артикул на RS: 509-5154Марка: OKW№ по каталога на производителя: 230.112.000
brand-logo

Технически документи

Спецификации

Brand

OKW

Body Material

ABS

External Length

200 mm

External Height

60 mm

External Width

110 mm

External Dimensions

200 x 110 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

StarCASE

Weight

346g

Страна на произход

Germany

Детайли за продукта

starCASE IP66 Enclosure

StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.

Features and Benefits

• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

starCASE enclosure housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal

Standards

EN 60529.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 54,91

€ 54,91 Всеки (ex VAT)

OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 200 x 110 x 60mm

€ 54,91

€ 54,91 Всеки (ex VAT)

OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 200 x 110 x 60mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

OKW

Body Material

ABS

External Length

200 mm

External Height

60 mm

External Width

110 mm

External Dimensions

200 x 110 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

StarCASE

Weight

346g

Страна на произход

Germany

Детайли за продукта

starCASE IP66 Enclosure

StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.

Features and Benefits

• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

starCASE enclosure housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal

Standards

EN 60529.

Може да се интересувате от