Технически документи
Спецификации
Brand
OhmiteResistance
82Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
OL
Temperature Coefficient
-450ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Ohmite OL Series Little Rebel® Resistors
Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
P.O.A.
Each (In a Pack of 5000) (ex VAT)
5000
P.O.A.
Each (In a Pack of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OhmiteResistance
82Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
OL
Temperature Coefficient
-450ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Ohmite OL Series Little Rebel® Resistors
Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop