Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Through Hole Audio Transformer

Номер на артикул на RS: 667-6063Марка: OEP№ по каталога на производителя: Z218A2C
brand-logo

Технически документи

Спецификации

Brand

OEP

Primary Impedance

600Ω

Primary DC Resistance

60Ω

Secondary DC Resistance

165Ω

Dimensions

25.2 x 17.8 x 19mm

Mounting Type

Through Hole

Depth

19mm

Length

25.2mm

Width

17.8mm

Turns Ratio

1/1:2/2

Minimum Operating Frequency

10Hz

Maximum Operating Frequency

30kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 26,25Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Through Hole Audio Transformer

P.O.A.

Through Hole Audio Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 26,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

OEP

Primary Impedance

600Ω

Primary DC Resistance

60Ω

Secondary DC Resistance

165Ω

Dimensions

25.2 x 17.8 x 19mm

Mounting Type

Through Hole

Depth

19mm

Length

25.2mm

Width

17.8mm

Turns Ratio

1/1:2/2

Minimum Operating Frequency

10Hz

Maximum Operating Frequency

30kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 26,25Всеки (ex VAT)