Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Through Hole Audio Transformer

Номер на артикул на RS: 667-6032Марка: OEP№ по каталога на производителя: Z21808E
brand-logo

Технически документи

Спецификации

Brand

OEP

Primary Impedance

150Ω

Primary DC Resistance

45Ω

Secondary DC Resistance

1.5kΩ

Dimensions

21.5 x 16.3 x 18mm

Mounting Type

Through Hole

Depth

18mm

Length

21.5mm

Width

16.3mm

Minimum Operating Frequency

5Hz

Maximum Operating Frequency

80kHz

Turns Ratio

1:6

Детайли за продукта

PCB mounting Input Transformers

Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 41,29Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,93

€ 28,93 Всеки (ex VAT)

Through Hole Audio Transformer

€ 28,93

€ 28,93 Всеки (ex VAT)

Through Hole Audio Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 28,93
50+€ 28,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 41,29Всеки (ex VAT)

Технически документи

Спецификации

Brand

OEP

Primary Impedance

150Ω

Primary DC Resistance

45Ω

Secondary DC Resistance

1.5kΩ

Dimensions

21.5 x 16.3 x 18mm

Mounting Type

Through Hole

Depth

18mm

Length

21.5mm

Width

16.3mm

Minimum Operating Frequency

5Hz

Maximum Operating Frequency

80kHz

Turns Ratio

1:6

Детайли за продукта

PCB mounting Input Transformers

Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 41,29Всеки (ex VAT)