Технически документи
Спецификации
Brand
OEPPrimary Impedance
270Ω
Secondary Impedance
300Ω
Primary DC Resistance
270Ω
Secondary DC Resistance
300Ω
Dimensions
25 x 18.5 x 19.3mm
Mounting Type
Through Hole
Weight
45g
Depth
19.3mm
Length
25mm
Width
18.5mm
Turns Ratio
1:1
Minimum Operating Frequency
1Hz
Maximum Operating Frequency
180kHz
Детайли за продукта
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available
€ 40,76
€ 40,76 Всеки (ex VAT)
1
€ 40,76
€ 40,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 40,76 |
50+ | € 36,68 |
Технически документи
Спецификации
Brand
OEPPrimary Impedance
270Ω
Secondary Impedance
300Ω
Primary DC Resistance
270Ω
Secondary DC Resistance
300Ω
Dimensions
25 x 18.5 x 19.3mm
Mounting Type
Through Hole
Weight
45g
Depth
19.3mm
Length
25mm
Width
18.5mm
Turns Ratio
1:1
Minimum Operating Frequency
1Hz
Maximum Operating Frequency
180kHz
Детайли за продукта
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available