Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Through Hole Audio Transformer 100Ω 2mW

Номер на артикул на RS: 123-7219Марка: OEP№ по каталога на производителя: Z1671E
brand-logo

Технически документи

Спецификации

Brand

OEP

Primary Impedance

50Ω

Secondary Impedance

100Ω

Primary DC Resistance

10.3Ω

Power Rating

2mW

Secondary DC Resistance

21.4Ω

Dimensions

18 x 18 x 15mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

14g

Depth

15mm

Length

18mm

Width

18mm

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:1.41 C.T

Minimum Operating Frequency

40Hz

Maximum Temperature

+75°C

Construction

Enclosed

Maximum Operating Frequency

20kHz

Isolation Voltage

1000V

Страна на произход

Switzerland

Детайли за продукта

OEP Z16 Series Audio Transformers

The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Product Application Information

Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,13

€ 12,13 Всеки (ex VAT)

Through Hole Audio Transformer 100Ω 2mW

€ 12,13

€ 12,13 Всеки (ex VAT)

Through Hole Audio Transformer 100Ω 2mW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,13
10+€ 11,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

OEP

Primary Impedance

50Ω

Secondary Impedance

100Ω

Primary DC Resistance

10.3Ω

Power Rating

2mW

Secondary DC Resistance

21.4Ω

Dimensions

18 x 18 x 15mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

14g

Depth

15mm

Length

18mm

Width

18mm

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:1.41 C.T

Minimum Operating Frequency

40Hz

Maximum Temperature

+75°C

Construction

Enclosed

Maximum Operating Frequency

20kHz

Isolation Voltage

1000V

Страна на произход

Switzerland

Детайли за продукта

OEP Z16 Series Audio Transformers

The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Product Application Information

Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more