Технически документи
Спецификации
Brand
OEPPrimary DC Resistance
65Ω
Secondary DC Resistance
65Ω
Insertion Loss
1.5dB
Turns Ratio
1:1
Mounting Type
Through Hole
Dimensions
19 x 11 x 15mm
Depth
15mm
Length
19mm
Width
11mm
Страна на произход
China
Детайли за продукта
OEP, Line Isolating Transformers
From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.
Approvals
BABT
Standards
BS415; EN60950; EN41003
€ 9,32
€ 9,32 Всеки (ex VAT)
1
€ 9,32
€ 9,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OEPPrimary DC Resistance
65Ω
Secondary DC Resistance
65Ω
Insertion Loss
1.5dB
Turns Ratio
1:1
Mounting Type
Through Hole
Dimensions
19 x 11 x 15mm
Depth
15mm
Length
19mm
Width
11mm
Страна на произход
China
Детайли за продукта
OEP, Line Isolating Transformers
From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.
Approvals
BABT
Standards
BS415; EN60950; EN41003