Технически документи
Спецификации
Brand
OEPPrimary Impedance
5.6kΩ
Secondary Impedance
4 Ω, 8 Ω, 16 Ω
Primary DC Resistance
100Ω
Power Rating
25W
Secondary DC Resistance
432Ω
Dimensions
100 x 84 x 68.6mm
Mounting Type
Panel Mount
Termination Type
Solder
Weight
2kg
Depth
68.6mm
Length
100mm
Width
84mm
Core Type
Laminated
Isolation Voltage
1000V
Minimum Temperature
-20°C
Minimum Operating Frequency
20Hz
Maximum Temperature
+60°C
Construction
Open Frame
Maximum Operating Frequency
40kHz
Страна на произход
United Kingdom
Детайли за продукта
OEP V78A01F Audio Output Transformers
V78A01F 25W valve output transformers are constructed with a grain orientated steel core. The core construction reduces distortion and reduces the stray magnetic field. Featuring 24.5% UL taps on the primary output these push-pull transformers have outputs for 4 Ω, 8 Ω and 16 Ω. V78A01F push pull transformers are suitable for use with amplifiers with EL34 valves.
UL94-HB (minimum)
Temperature class B (+130°C) minimum
19 H total primary inductance at 1 kHz
85.7 mH total secondary inductance at 1 kHz
Isolation of primary to secondary is 1 kVrms for 2 seconds
€ 205,59
€ 205,59 Всеки (ex VAT)
1
€ 205,59
€ 205,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 205,59 |
10+ | € 201,52 |
Технически документи
Спецификации
Brand
OEPPrimary Impedance
5.6kΩ
Secondary Impedance
4 Ω, 8 Ω, 16 Ω
Primary DC Resistance
100Ω
Power Rating
25W
Secondary DC Resistance
432Ω
Dimensions
100 x 84 x 68.6mm
Mounting Type
Panel Mount
Termination Type
Solder
Weight
2kg
Depth
68.6mm
Length
100mm
Width
84mm
Core Type
Laminated
Isolation Voltage
1000V
Minimum Temperature
-20°C
Minimum Operating Frequency
20Hz
Maximum Temperature
+60°C
Construction
Open Frame
Maximum Operating Frequency
40kHz
Страна на произход
United Kingdom
Детайли за продукта
OEP V78A01F Audio Output Transformers
V78A01F 25W valve output transformers are constructed with a grain orientated steel core. The core construction reduces distortion and reduces the stray magnetic field. Featuring 24.5% UL taps on the primary output these push-pull transformers have outputs for 4 Ω, 8 Ω and 16 Ω. V78A01F push pull transformers are suitable for use with amplifiers with EL34 valves.
UL94-HB (minimum)
Temperature class B (+130°C) minimum
19 H total primary inductance at 1 kHz
85.7 mH total secondary inductance at 1 kHz
Isolation of primary to secondary is 1 kVrms for 2 seconds