Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OEP Power Brick AC/DC Adapter 5V dc Output, 2A Output

Номер на артикул на RS: 454-5175Марка: OEP№ по каталога на производителя: SPU45E-201
brand-logo

Технически документи

Спецификации

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

5 V dc, 12V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2 A, 5A

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

2

Cable Length

1500mm

Efficiency

80%

MTBF

100000h

Standards Met

IEC-320-C14, UL 94V-0

Depth

43mm

Minimum Temperature

0°C

Load Regulation

±15%

Line Regulation Range

±1%

Series

SPU45E

Length

146mm

Width

76mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

Може да се интересувате от
OEP Power Brick AC/DC Adapter 5V dc Output, 3A Output
€ 152,82Всеки (ex VAT)
Phihong AC/DC Adapter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

OEP Power Brick AC/DC Adapter 5V dc Output, 2A Output

P.O.A.

OEP Power Brick AC/DC Adapter 5V dc Output, 2A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
OEP Power Brick AC/DC Adapter 5V dc Output, 3A Output
€ 152,82Всеки (ex VAT)
Phihong AC/DC Adapter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

5 V dc, 12V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2 A, 5A

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

2

Cable Length

1500mm

Efficiency

80%

MTBF

100000h

Standards Met

IEC-320-C14, UL 94V-0

Depth

43mm

Minimum Temperature

0°C

Load Regulation

±15%

Line Regulation Range

±1%

Series

SPU45E

Length

146mm

Width

76mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

Може да се интересувате от
OEP Power Brick AC/DC Adapter 5V dc Output, 3A Output
€ 152,82Всеки (ex VAT)
Phihong AC/DC Adapter
P.O.A.Всеки (ex VAT)