Технически документи
Спецификации
Brand
OEPTurns Ratio
2:1+1
Mounting Type
Through Hole
Dimensions
13 x 13 x 15mm
Depth
15mm
Length
13mm
Width
13mm
Maximum Operating Frequency
1MHz
Minimum Operating Frequency
3kHz
Страна на произход
China
Детайли за продукта
Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.
€ 5,40
€ 5,40 Всеки (ex VAT)
1
€ 5,40
€ 5,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,40 |
25 - 99 | € 5,32 |
100+ | € 5,24 |
Технически документи
Спецификации
Brand
OEPTurns Ratio
2:1+1
Mounting Type
Through Hole
Dimensions
13 x 13 x 15mm
Depth
15mm
Length
13mm
Width
13mm
Maximum Operating Frequency
1MHz
Minimum Operating Frequency
3kHz
Страна на произход
China
Детайли за продукта
Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.