Chassis Mount Audio Transformer 8Ω 5W

Номер на артикул на RS: 210-6504Марка: OEP№ по каталога на производителя: P74A001F
brand-logo

Технически документи

Спецификации

Brand

OEP

Secondary Impedance

Primary DC Resistance

79Ω

Power Rating

5W

Secondary DC Resistance

1.3Ω

Dimensions

81.5 x 45.5 x 39mm

Mounting Type

Chassis Mount

Weight

350g

Depth

39mm

Length

81.5mm

Width

45.5mm

Страна на произход

United Kingdom

Детайли за продукта

100V Line Transformer

These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

The OEP range of 100V Line Transformers includes the following products:

210-6497 is a 2W Line Transformer for 8Ω speakers.
210-6504 is a 5W Line Transformer for 8Ω speaker.
210-6526 is a 10W Line Transformer for 8Ω speaker.
210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.

Warning

These transformers are for 100V line matching; they are not suitable for other output matching situations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Chassis Mount Audio Transformer 8Ω 10W
€ 39,77Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 38,70

€ 38,70 Всеки (ex VAT)

Chassis Mount Audio Transformer 8Ω 5W

€ 38,70

€ 38,70 Всеки (ex VAT)

Chassis Mount Audio Transformer 8Ω 5W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 38,70
25+€ 35,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Chassis Mount Audio Transformer 8Ω 10W
€ 39,77Всеки (ex VAT)

Технически документи

Спецификации

Brand

OEP

Secondary Impedance

Primary DC Resistance

79Ω

Power Rating

5W

Secondary DC Resistance

1.3Ω

Dimensions

81.5 x 45.5 x 39mm

Mounting Type

Chassis Mount

Weight

350g

Depth

39mm

Length

81.5mm

Width

45.5mm

Страна на произход

United Kingdom

Детайли за продукта

100V Line Transformer

These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

The OEP range of 100V Line Transformers includes the following products:

210-6497 is a 2W Line Transformer for 8Ω speakers.
210-6504 is a 5W Line Transformer for 8Ω speaker.
210-6526 is a 10W Line Transformer for 8Ω speaker.
210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.

Warning

These transformers are for 100V line matching; they are not suitable for other output matching situations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Chassis Mount Audio Transformer 8Ω 10W
€ 39,77Всеки (ex VAT)