Технически документи
Спецификации
Brand
OEPSecondary Impedance
8Ω
Primary DC Resistance
37Ω
Power Rating
10W
Secondary DC Resistance
0.5Ω
Dimensions
88 x 50 x 44mm
Mounting Type
Chassis Mount
Weight
400g
Depth
44mm
Length
88mm
Width
50mm
Страна на произход
United Kingdom
Детайли за продукта
100V Line Transformer
These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.
The OEP range of 100V Line Transformers includes the following products:
210-6497 is a 2W Line Transformer for 8Ω speakers.
210-6504 is a 5W Line Transformer for 8Ω speaker.
210-6526 is a 10W Line Transformer for 8Ω speaker.
210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.
Warning
These transformers are for 100V line matching; they are not suitable for other output matching situations.
€ 39,34
€ 39,34 Всеки (ex VAT)
1
€ 39,34
€ 39,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 39,34 |
25+ | € 34,24 |
Технически документи
Спецификации
Brand
OEPSecondary Impedance
8Ω
Primary DC Resistance
37Ω
Power Rating
10W
Secondary DC Resistance
0.5Ω
Dimensions
88 x 50 x 44mm
Mounting Type
Chassis Mount
Weight
400g
Depth
44mm
Length
88mm
Width
50mm
Страна на произход
United Kingdom
Детайли за продукта
100V Line Transformer
These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.
The OEP range of 100V Line Transformers includes the following products:
210-6497 is a 2W Line Transformer for 8Ω speakers.
210-6504 is a 5W Line Transformer for 8Ω speaker.
210-6526 is a 10W Line Transformer for 8Ω speaker.
210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.
Warning
These transformers are for 100V line matching; they are not suitable for other output matching situations.