Технически документи
Спецификации
Brand
OEPPrimary Impedance
150Ω
Secondary Impedance
600Ω
Primary DC Resistance
10.3Ω
Power Rating
100mW Hz @ 300, 1mW Hz @ 30
Secondary DC Resistance
59.5Ω
Dimensions
27.94 x 22 x 22.9mm
Mounting Type
Through Hole
Termination Type
Pin
Depth
22.9mm
Length
27.94mm
Width
22mm
Minimum Temperature
0°C
Turns Ratio
1+1:2+2
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Maximum Operating Frequency
35kHz
Страна на произход
China
Детайли за продукта
High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.
Features and Benefits:
Industry standard 01in. grid spacing
Resin encapsulated in glass filled nylon case
Foil interwinding screen
Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)
The OEP Audio Frequency Transformer range also includes:
210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can
€ 15,71
€ 15,71 Всеки (ex VAT)
1
€ 15,71
€ 15,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 15,71 |
25+ | € 14,81 |
Технически документи
Спецификации
Brand
OEPPrimary Impedance
150Ω
Secondary Impedance
600Ω
Primary DC Resistance
10.3Ω
Power Rating
100mW Hz @ 300, 1mW Hz @ 30
Secondary DC Resistance
59.5Ω
Dimensions
27.94 x 22 x 22.9mm
Mounting Type
Through Hole
Termination Type
Pin
Depth
22.9mm
Length
27.94mm
Width
22mm
Minimum Temperature
0°C
Turns Ratio
1+1:2+2
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Maximum Operating Frequency
35kHz
Страна на произход
China
Детайли за продукта
High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.
Features and Benefits:
Industry standard 01in. grid spacing
Resin encapsulated in glass filled nylon case
Foil interwinding screen
Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)
The OEP Audio Frequency Transformer range also includes:
210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can