OEM EPDM, Neoprene Fan Gasket, 42 x 42mm

Номер на артикул на RS: 381-0018Марка: OEM№ по каталога на производителя: JH-117001
brand-logo

Технически документи

Спецификации

Brand

OEM

Dimensions

42 x 42mm

Hole Spacing

32mm

Material

EPDM, Neoprene

Height

42mm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-56°C

Width

42mm

Operating Temperature Range

-56 → +93 °C

Страна на произход

United Kingdom

Детайли за продукта

Anti-Vibration Fan Gasket

Self-adhesive gaskets for the most popular fan frame sizes
Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakage
Neoprene/EPDM closed-cell sponge
Self extinguishing, meets UL94HF-1
Operating temp. range -56°C to +93°C
Resistant to water, oils, acids, alkalis, oxidation, etc

Информацията за складовите наличности временно не е налична.

€ 4,34

€ 4,34 Всеки (ex VAT)

OEM EPDM, Neoprene Fan Gasket, 42 x 42mm

€ 4,34

€ 4,34 Всеки (ex VAT)

OEM EPDM, Neoprene Fan Gasket, 42 x 42mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,34
25 - 49€ 4,07
50+€ 3,97

Технически документи

Спецификации

Brand

OEM

Dimensions

42 x 42mm

Hole Spacing

32mm

Material

EPDM, Neoprene

Height

42mm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-56°C

Width

42mm

Operating Temperature Range

-56 → +93 °C

Страна на произход

United Kingdom

Детайли за продукта

Anti-Vibration Fan Gasket

Self-adhesive gaskets for the most popular fan frame sizes
Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakage
Neoprene/EPDM closed-cell sponge
Self extinguishing, meets UL94HF-1
Operating temp. range -56°C to +93°C
Resistant to water, oils, acids, alkalis, oxidation, etc