Технически документи
Спецификации
Brand
OEMDimensions
80 x 80mm
Material
EPDM, Neoprene
Height
80mm
Maximum Operating Temperature
+93°C
Minimum Operating Temperature
-56°C
Width
80mm
Operating Temperature Range
-56 → +93 °C
Страна на произход
United Kingdom
Детайли за продукта
Anti-Vibration Fan Gasket
Self-adhesive gaskets for the most popular fan frame sizes
Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakage
Neoprene/EPDM closed-cell sponge
Self extinguishing, meets UL94HF-1
Operating temp. range -56°C to +93°C
Resistant to water, oils, acids, alkalis, oxidation, etc
€ 4,74
€ 4,74 Всеки (ex VAT)
1
€ 4,74
€ 4,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 4,74 |
25 - 49 | € 4,43 |
50+ | € 4,34 |
Технически документи
Спецификации
Brand
OEMDimensions
80 x 80mm
Material
EPDM, Neoprene
Height
80mm
Maximum Operating Temperature
+93°C
Minimum Operating Temperature
-56°C
Width
80mm
Operating Temperature Range
-56 → +93 °C
Страна на произход
United Kingdom
Детайли за продукта
Anti-Vibration Fan Gasket
Self-adhesive gaskets for the most popular fan frame sizes
Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakage
Neoprene/EPDM closed-cell sponge
Self extinguishing, meets UL94HF-1
Operating temp. range -56°C to +93°C
Resistant to water, oils, acids, alkalis, oxidation, etc