NXP, Audio DAC Dual, 100ksps, Serial, 16-Pin SSOP

Номер на артикул на RS: 484-0969Марка: NXP№ по каталога на производителя: UDA1334BTS/N2,112
brand-logo

Технически документи

Спецификации

Brand

NXP

Architecture

Interpolation Filter

Conversion Rate

100ksps

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Digital Interface Type

Serial

Output Polarity

Unipolar

Power Supply Type

Single

Typical Single Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Dimensions

5.3 x 4.5 x 1.4mm

Maximum Operating Temperature

85 °C

Страна на произход

Thailand

Детайли за продукта

Audio Digital to Analogue Converters (DAC), NXP Semiconductors

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

NXP, Audio DAC Dual, 100ksps, Serial, 16-Pin SSOP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

NXP, Audio DAC Dual, 100ksps, Serial, 16-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Architecture

Interpolation Filter

Conversion Rate

100ksps

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Digital Interface Type

Serial

Output Polarity

Unipolar

Power Supply Type

Single

Typical Single Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Dimensions

5.3 x 4.5 x 1.4mm

Maximum Operating Temperature

85 °C

Страна на произход

Thailand

Детайли за продукта

Audio Digital to Analogue Converters (DAC), NXP Semiconductors

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more