NXP SL2S2002FTB,115 RF Transceiver, 3-Pin XSON

Номер на артикул на RS: 166-0028Марка: NXP№ по каталога на производителя: SL2S2002FTB,115
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Brand

NXP

Technology

RFID

Package Type

XSON

Pin Count

3

Dimensions

1.5 x 1.05 x 0.46mm

Mounting Type

Surface Mount

Length

1.5mm

Width

1.05mm

Height

0.46mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

Number of Operating Bands

1

Страна на произход

Hong Kong

Детайли за продукта

RFID, ICODE SLIX Protocol

The SL2S2002 series of ICODE SLIX ICs are dedicated chips for intelligent label applications, product authentication and production management. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision).

ICODE SLIX RF interface (ISO/IEC 15693)
Operating Frequency: 13.56MHz
Contactless transmission of data and supply energy (no transponder battery needed)
Operating distance: up to 1.5m (depending on antenna geometry)
Fast data transfer: up to 53kbit/s
High data integrity: 16-bit CRC, framing
True anticollision
Password protected Electronic Article Surveillance (EAS)
Password protected Application Family Identifier (AFI)
Data Storage Format IDentifier (DSFID)
Additional fast anticollision read
Write distance equal to read distance

EEPROM
1024 bits, organized in 32 blocks of 4 bytes each
50 years data retention
Write endurance of 100000 cycles

Security
Unique identifier (UID) for each device
Lock mechanism for each user memory block (write protection)
Lock mechanism for DSFID, AFI, EAS
Password (32-bit) protected EAS and AFI functionality

Standards

ISO/IEC 15693, ISO/IEC 18000-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 086,98

€ 0,217 Each (On a Reel of 5000) (ex VAT)

NXP SL2S2002FTB,115 RF Transceiver, 3-Pin XSON

€ 1 086,98

€ 0,217 Each (On a Reel of 5000) (ex VAT)

NXP SL2S2002FTB,115 RF Transceiver, 3-Pin XSON
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Technology

RFID

Package Type

XSON

Pin Count

3

Dimensions

1.5 x 1.05 x 0.46mm

Mounting Type

Surface Mount

Length

1.5mm

Width

1.05mm

Height

0.46mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

Number of Operating Bands

1

Страна на произход

Hong Kong

Детайли за продукта

RFID, ICODE SLIX Protocol

The SL2S2002 series of ICODE SLIX ICs are dedicated chips for intelligent label applications, product authentication and production management. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision).

ICODE SLIX RF interface (ISO/IEC 15693)
Operating Frequency: 13.56MHz
Contactless transmission of data and supply energy (no transponder battery needed)
Operating distance: up to 1.5m (depending on antenna geometry)
Fast data transfer: up to 53kbit/s
High data integrity: 16-bit CRC, framing
True anticollision
Password protected Electronic Article Surveillance (EAS)
Password protected Application Family Identifier (AFI)
Data Storage Format IDentifier (DSFID)
Additional fast anticollision read
Write distance equal to read distance

EEPROM
1024 bits, organized in 32 blocks of 4 bytes each
50 years data retention
Write endurance of 100000 cycles

Security
Unique identifier (UID) for each device
Lock mechanism for each user memory block (write protection)
Lock mechanism for DSFID, AFI, EAS
Password (32-bit) protected EAS and AFI functionality

Standards

ISO/IEC 15693, ISO/IEC 18000-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more