Технически документи
Спецификации
Brand
NXPNumber of Channels per Chip
2
Standard Supported
IrDA, UART
Maximum Data Rate
5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Typical Operating Supply Voltage
2.5 V, 3.3 V
Dimensions
9.8 x 4.5 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+95 °C
Детайли за продукта
Universal Asynchronous Receiver/Transmitter (UART), NXP
€ 20,63
€ 6,876 Each (In a Pack of 3) (ex VAT)
Стандарт
3
€ 20,63
€ 6,876 Each (In a Pack of 3) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
3
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
3 - 24 | € 6,876 | € 20,63 |
27+ | € 6,182 | € 18,54 |
Технически документи
Спецификации
Brand
NXPNumber of Channels per Chip
2
Standard Supported
IrDA, UART
Maximum Data Rate
5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Typical Operating Supply Voltage
2.5 V, 3.3 V
Dimensions
9.8 x 4.5 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+95 °C
Детайли за продукта