Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP SA612AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC

Номер на артикул на RS: 103-8044Марка: NXP№ по каталога на производителя: SA612AD/01,112
brand-logo

Технически документи

Спецификации

Brand

NXP

Maximum Power Gain

17 dB

Maximum Input Frequency

500MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 100) (ex VAT)

NXP SA612AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC

P.O.A.

Each (In a Tube of 100) (ex VAT)

NXP SA612AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Maximum Power Gain

17 dB

Maximum Input Frequency

500MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more