Технически документи
Спецификации
Brand
NXPModulation Technique
ASK
Package Type
QFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Mounting Type
Surface Mount
Length
5.1mm
Width
5.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+90 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Number of Operating Bands
1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PN512 Full NFC Forum Compliant Transceiver
The PN512 is a highly integrated transceiver device for NFC contactless communication.
RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 50mm
Integrated RF Level detector
Integrated data mode detector
64-byte Tx/Rx FIFO buffer
CRC coprocessor
S²C interface
Host communication: SPI, I²C, UART
Power supply: +2.5 to +3.6Vdc
Operating temperature range: -30 to +85°C
Standards
ISO/IEC 14443 Type A/B, FeliCa
€ 2 364,96
€ 4,826 Each (In a Tray of 490) (ex VAT)
490
€ 2 364,96
€ 4,826 Each (In a Tray of 490) (ex VAT)
Информацията за складовите наличности временно не е налична.
490
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NXPModulation Technique
ASK
Package Type
QFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Mounting Type
Surface Mount
Length
5.1mm
Width
5.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+90 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Number of Operating Bands
1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PN512 Full NFC Forum Compliant Transceiver
The PN512 is a highly integrated transceiver device for NFC contactless communication.
RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 50mm
Integrated RF Level detector
Integrated data mode detector
64-byte Tx/Rx FIFO buffer
CRC coprocessor
S²C interface
Host communication: SPI, I²C, UART
Power supply: +2.5 to +3.6Vdc
Operating temperature range: -30 to +85°C
Standards
ISO/IEC 14443 Type A/B, FeliCa