NXP PCA9622DR,118 LED Driver IC, 2.3 V → 5.5 V 32-Pin TSSOP

Номер на артикул на RS: 124-2359Марка: NXP№ по каталога на производителя: PCA9622DR
brand-logo

Технически документи

Спецификации

Brand

NXP

Input Voltage

2.3 V → 5.5 V

AC or DC Input Voltage

DC

Application

RGB or RGBA LED drivers

Package Type

TSSOP

Number of Pins

32

Maximum Output Voltage

40V

Current Rating

100mA

Страна на произход

Thailand

Детайли за продукта

LED Drivers, NXP

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 023,01

€ 2,012 Each (On a Reel of 2000) (ex VAT)

NXP PCA9622DR,118 LED Driver IC, 2.3 V → 5.5 V 32-Pin TSSOP

€ 4 023,01

€ 2,012 Each (On a Reel of 2000) (ex VAT)

NXP PCA9622DR,118 LED Driver IC, 2.3 V → 5.5 V 32-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Input Voltage

2.3 V → 5.5 V

AC or DC Input Voltage

DC

Application

RGB or RGBA LED drivers

Package Type

TSSOP

Number of Pins

32

Maximum Output Voltage

40V

Current Rating

100mA

Страна на произход

Thailand

Детайли за продукта

LED Drivers, NXP

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more