Технически документи
Спецификации
Brand
NXPComparator Type
Low Voltage
Package Type
SOT353
Power Supply Type
Dual
Output Type
Rail to Rail
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5.5 V
€ 670,06
€ 0,223 Each (On a Reel of 3000) (ex VAT)
NCX2200GW,125 NXP, Comparator, Rail to Rail O/P, 5.5 V 5-Pin SOT353
3000
€ 670,06
€ 0,223 Each (On a Reel of 3000) (ex VAT)
NCX2200GW,125 NXP, Comparator, Rail to Rail O/P, 5.5 V 5-Pin SOT353
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NXPComparator Type
Low Voltage
Package Type
SOT353
Power Supply Type
Dual
Output Type
Rail to Rail
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5.5 V