Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP Vacuum Sensor, PCB Mount

Номер на артикул на RS: 719-1197Марка: NXP№ по каталога на производителя: MPXV7002DP
brand-logo

Технически документи

Спецификации

Brand

NXP

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+60 °C

Maximum Output Voltage

4.5 V

Minimum Operating Temperature

+10 °C

Детайли за продукта

Vacuum Sensors -50 to -115 kPa, NXP

Vacuum (negative) pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) or the difference between source pressure and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,24

€ 20,24 Всеки (ex VAT)

NXP Vacuum Sensor, PCB Mount
Изберете тип опаковка

€ 20,24

€ 20,24 Всеки (ex VAT)

NXP Vacuum Sensor, PCB Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+60 °C

Maximum Output Voltage

4.5 V

Minimum Operating Temperature

+10 °C

Детайли за продукта

Vacuum Sensors -50 to -115 kPa, NXP

Vacuum (negative) pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) or the difference between source pressure and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more