Технически документи
Спецификации
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
26 mV
Minimum Output Voltage
24 mV
Minimum Operating Temperature
-40 °C
Детайли за продукта
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
€ 19,08
€ 19,08 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
1
€ 19,08
€ 19,08 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
26 mV
Minimum Output Voltage
24 mV
Minimum Operating Temperature
-40 °C
Детайли за продукта
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).