Технически документи
Спецификации
Brand
NXPSensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
1600kPa
Typical Sensitivity
12.1mV/kPa
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
12.32 x 12.32 x 7.37mm
Maximum Operating Pressure
400kPa
Maximum Operating Supply Voltage
5.36 V
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.8 V
Minimum Operating Pressure
20kPa
Minimum Output Voltage
4.733 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.64 V dc
Детайли за продукта
LPG and CNG Gas Pressure Sensors 15 to 400 kPa, NXP
Pressure sensor types that can be used to support vehicles and industrial equipment utilising alternative fuels such as Liquefied Petroleum Gas (LPG) and Compressed Natural Gas (CNG).
Pressure Sensors, NXP
€ 18,21
€ 18,21 Всеки (ex VAT)
Стандарт
1
€ 18,21
€ 18,21 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 18,21 |
10 - 49 | € 14,82 |
50+ | € 13,39 |
Технически документи
Спецификации
Brand
NXPSensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
1600kPa
Typical Sensitivity
12.1mV/kPa
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
12.32 x 12.32 x 7.37mm
Maximum Operating Pressure
400kPa
Maximum Operating Supply Voltage
5.36 V
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.8 V
Minimum Operating Pressure
20kPa
Minimum Output Voltage
4.733 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.64 V dc
Детайли за продукта
LPG and CNG Gas Pressure Sensors 15 to 400 kPa, NXP
Pressure sensor types that can be used to support vehicles and industrial equipment utilising alternative fuels such as Liquefied Petroleum Gas (LPG) and Compressed Natural Gas (CNG).