Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP Differential Pressure Sensor, PCB Mount

Номер на артикул на RS: 719-1125PМарка: NXP№ по каталога на производителя: MPX5999D
brand-logo

Технически документи

Спецификации

Brand

NXP

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,74

€ 21,74 Each (Supplied in a Box) (ex VAT)

NXP Differential Pressure Sensor, PCB Mount
Изберете тип опаковка

€ 21,74

€ 21,74 Each (Supplied in a Box) (ex VAT)

NXP Differential Pressure Sensor, PCB Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more