Технически документи
Спецификации
Brand
NXPPressure Reading Type
Gauge
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
700kPa
Accuracy
±2.5 %
Output Type
Analogue
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
4.7 V
Response Time
1 ms
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Epoxy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
€ 362,21
€ 18,11 Each (In a Tray of 20) (ex VAT)
20
€ 362,21
€ 18,11 Each (In a Tray of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NXPPressure Reading Type
Gauge
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
700kPa
Accuracy
±2.5 %
Output Type
Analogue
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
4.7 V
Response Time
1 ms
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Epoxy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).