NXP Absolute Pressure Sensor, 700kPa Operating Max, Through-Hole Mount, 6-Pin, 2800kPa Overload Max

Номер на артикул на RS: 719-1106Марка: NXP№ по каталога на производителя: MPX5700AP
brand-logo

Технически документи

Спецификации

Brand

NXP

Maximum Overload Pressure

2800kPa

Sensor Type

Absolute Pressure Sensors

Typical Sensitivity

6.4mV/kPa

Mounting Type

Through Hole

Pin Count

6

Maximum Operating Pressure

700kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

15kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Output Voltage Range

0.2 V → 4.7 V

Operating Temperature Range

-40 → +125 °C

Operating Supply Voltage Range

4.75 → 5.25 V

Детайли за продукта

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NXP Low Pressure Sensor, 700kPa Operating Max
€ 23,87Each (In a Tray of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,40

€ 26,40 Всеки (ex VAT)

NXP Absolute Pressure Sensor, 700kPa Operating Max, Through-Hole Mount, 6-Pin, 2800kPa Overload Max
Изберете тип опаковка

€ 26,40

€ 26,40 Всеки (ex VAT)

NXP Absolute Pressure Sensor, 700kPa Operating Max, Through-Hole Mount, 6-Pin, 2800kPa Overload Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 26,40
10 - 49€ 21,52
50 - 99€ 20,51
100 - 249€ 19,99
250+€ 19,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NXP Low Pressure Sensor, 700kPa Operating Max
€ 23,87Each (In a Tray of 20) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Maximum Overload Pressure

2800kPa

Sensor Type

Absolute Pressure Sensors

Typical Sensitivity

6.4mV/kPa

Mounting Type

Through Hole

Pin Count

6

Maximum Operating Pressure

700kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

15kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Output Voltage Range

0.2 V → 4.7 V

Operating Temperature Range

-40 → +125 °C

Operating Supply Voltage Range

4.75 → 5.25 V

Детайли за продукта

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NXP Low Pressure Sensor, 700kPa Operating Max
€ 23,87Each (In a Tray of 20) (ex VAT)